Manufacturer Part #
SLR-332MG3F
SLR-332 Series Green Ø3.2 mm 85° Clear 16 mcd 2.1V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-332MG3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLR-332MG3F - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 16mcd |
| Viewing Angle: | 85° |
| Dimension: | H 4.3mm x D 4mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-332MG3F is Green color high brightness, Circular LED with 85° viewing angle and tinted diffused lens.
Features:
- Circular φ 3, high-brightness LED lamp
- High reliability
- Viewing angle 2θ 1/2 : 85°
Applications:
- Printers
- Monitors
- Television
- Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
6,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole