text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-342MG3F

SLR-342 Series Green Ø3.1 mm 40° Clear 25 mcd 2.1V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-342MG3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 25mcd
Viewing Angle: 40°
Wavelength: 572nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The SLR-342MG3F is a 3 mm diameter yellowish-green color LED with tinted diffused lens.

Features:

  • Viewing angle 2Θ 1/2 : 40°
  • High brightness
  • High reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
5,288
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.10
USD
Quantity
Unit Price
150
$0.134
300
$0.133
750
$0.13
2,000
$0.128
4,000+
$0.124
Product Variant Information section