text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-343YY3F

SLR-343 Series Yellow Ø3.1 mm 40° Clear 10 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-343YY3F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$250.00
USD
Quantity
Unit Price
2,000
$0.125
4,000
$0.123
6,000+
$0.122
Product Variant Information section