text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-56MG3F

SLR-56 Series Yellow Green Ø5 mm 40° Clear 16 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
ROHM SLR-56MG3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Viewing Angle: 40°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Features & Applications

The SLR-56MG3F is a 5 mm diameter yellowish green color circular LED with tinted diffused lens.

Features:

  • Viewing angle 2Θ 1/2 : 40°
  • High brightness
  • High reliability

Applications:

  • Automation
  • Hand held devicesl
  • Medical equipment
Pricing Section
Global Stock:
12,505
USA:
12,505
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
300
$0.147
750
$0.144
1,500
$0.142
3,000+
$0.138
Product Variant Information section