text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-56VC3F

SLR-56 Series Red Ø5 mm 40° Clear 25 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-56VC3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 40°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$146.00
USD
Quantity
Unit Price
150
$0.151
300
$0.149
750
$0.146
1,500
$0.144
3,000+
$0.139
Product Variant Information section