text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0605RGB

LED RGB CLEAR 0605 SMD

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM0605RGB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.6 V/ 4 V/ 4V
Forward (Drive) Current: 20 mA/ 20 mA/ 20mA
Intensity: 225 mcd/ 285 mcd/ 1150mcd
Viewing Angle: 120°
Wavelength: 632 nm/ 470 nm/ 529nm
Rated Power: 78 W/ 100 W/ 100W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.85mm x L  1.6mm x W  1.5mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
4,000+
$0.535
Product Variant Information section