Manufacturer Part #
SM0805UWC
SM0805 Series White 140° Water Clear 135 mcd 3.5 V 0805 Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Bivar SM0805UWC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar SM0805UWC - Technical Attributes
Attributes Table
| Color: | White |
| Lens Type: | Clear |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 135mcd |
| Viewing Angle: | 140° |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount