text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0805YCL

140 Degree 568nm Clear Water Lens Yellow LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM0805YCL - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 11.5mcd
Viewing Angle: 130°
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
4,000+
$0.205
Product Variant Information section