text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1204SGC

Green 575 nm Water Clear 50 mcd 110° SMT Led

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Bivar SM1204SGC - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 110°
Case Size: 1204 (3210 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000+
$0.136
Product Variant Information section