text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1206HC

SM1206 Series Red 1206 140° 15 mcd 1.8 V Clear LED Surface Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM1206HC - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 140°
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The SM1206HC is a part of SM1206 series Surface Mount 15 mcd Intensity 140° Viewing Angle RED LED and it is Available in a 1206 IL Package.

Product Features:

  • Industry Standard 1206 Package
  • RoHS Compliant
  • Small Package and Footprint
  • Water Clear Lens
  • Wide Viewing Angle
  • Ideal for Status Indication, Display, and Backlighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.00
USD
Quantity
Unit Price
3,000+
$0.194
Product Variant Information section