Manufacturer Part #
SM1206UV-395-IL
SM1206 Series Blue 30° Water Clear 398 nm 3.4 V 1206 Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SM1206UV-395-IL - Technical Attributes
Attributes Table
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 25mA |
| Viewing Angle: | 30° |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.18
40
$1.17
100
$1.16
200
$1.15
400+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount