text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1206YC

SM1206 Series Yellow 140° Water Clear 6 mcd 2 V 1206 Surface Mount LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM1206YC - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 140°
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.00
USD
Quantity
Unit Price
3,000+
$0.194
Product Variant Information section