Manufacturer Part #
SML-010LTT87
SML-010 Series Red 1208 110° Clear 16 mcd 1.75V Chip LED with Reflector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-010LTT87 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.75V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 16mcd |
| Viewing Angle: | 110° |
| Case Size: | 1208 (3020 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-010LTT87 is a high luminance Red color LED chip with reflector and visual clear type lens. Its compact and leadless design allows high mounting density.
Features:
- Reflectors are used to achieve a high luminance
- Four colors: red, orange, yellow, and green
- Rectangular and leadless (3x2mm)
- Can be mounted by automatic mounting
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.113
5,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount