text.skipToContent text.skipToNavigation

Référence fabricant

SML-010YTT86

SML-010 Series Yellow 1208 110° Clear 6.3 mcd 2.1 V Chip LED with Reflector

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SML-010YTT86 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 6.3mcd
Viewing Angle: 110°
Wavelength: 585nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1208 (3020 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-010YTT86 is a high luminance and visual clear lens type Yellow color LED chip with reflector. Its compact and leadless design allows high mounting density.

Features:

  • Reflectors are used to achieve a high luminance
  • Four colors: red, orange, yellow, and green
  • Rectangular and leadless (3x2mm)
  • Can be mounted by automatic mounting

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
270,00 $
USD
Quantité
Prix unitaire
2 500
$0.108
5 000+
$0.106
Product Variant Information section