text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-012WTT86A

SML-012 Series Yellow 1208 110° Clear 280 mcd 2 V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-012WTT86A - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 280mcd
Viewing Angle: 110°
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$290.00
USD
Quantity
Unit Price
2,500
$0.116
5,000+
$0.114
Product Variant Information section