text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-020MYTT87

SML-020 Series Yellow/Green 1210 100° Clear 6.3/20mcd 2.1/2.2 V LED w/ Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
ROHM SML-020MYTT87 - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2.1V/2.2V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd/20mcd
Viewing Angle: 100°
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-020MYTT87 is a 1210 size yellow-green dual color chip LED with reflector. It has a 110° viewing angle and a clear lens.

Features:

  • 2-color type with reflector (standard)
  • Dual color chip LED with reflector

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
2,500+
$0.137
Product Variant Information section