text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-210MTT86

SML-210 Series Green 0805 130° Clear 16 mcd 2.2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
ROHM SML-210MTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 130°
Wavelength: 570nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-210MTT86 is a small yellowish-green color chip LED. It has 130° Viewing angle and a clear lens.

The SLM-210 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.

Features:

  • Abundant color variations with diverse luminous intensity types
  • Four colors: red, orange, yellow and green
  • Rectangular and leadless (2 x 2.5 mm, 0.8 mm thick)
  • Can be mounted by automatic mounting

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
93,000
USA:
93,000
87,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$199.50
USD
Quantity
Unit Price
3,000
$0.0665
6,000
$0.0652
9,000+
$0.0639
Product Variant Information section