text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-210VTT86

SML-210 Series Red 0805 130° Clear 4 mcd 2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
ROHM SML-210VTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 4mcd
Viewing Angle: 130°
Wavelength: 660nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-210PTT86 is a small Red color chip LED. It has 130° Viewing Angle, and a clear lens.

The SLM-210 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.

Features:

  • Abundant color variations with diverse luminous intensity types
  • Four colors: red, orange, yellow and green
  • 0805(20125mm) size
  • surface mount chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$210.90
USD
Quantity
Unit Price
3,000
$0.0703
6,000
$0.0689
9,000+
$0.0676
Product Variant Information section