text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-310LTT86

SML-310 Series Red 0603 140° Clear 10 mcd 1.75 V Surface Mount Chip LED

Product Specification Section
ROHM SML-310LTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.75V
Forward (Drive) Current: 25mA
Intensity: 10mcd
Viewing Angle: 140°
Wavelength: 660nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  1.6mm x L  0.8mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications
The SML-310LTT86 is a Red color surfacemount mini-mold chip LED. It has a 140° Viewing Angle, Intensity of 10 mcd and a clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Surface mount chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.60
USD
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0542
9,000
$0.0536
12,000+
$0.0528