text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-521MDWT86

SML-521 Series Green/Orange 0605 Diffused 16/63 mcd 2.2/1.9 V SMT LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-521MDWT86 - Technical Attributes
Attributes Table
Color: Green / Orange
Lens Type: Diffused
Forward Voltage: 2.2V/1.9V
Forward (Drive) Current: 25mA/20mA
Intensity: 16mcd/63mcd
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-521MDWT86 is a yellowish-green / orange color LED with diffused lens.

Features:

  • Abundant 2 color variations
  • Small type package
  • Dual color type LED
  • Hight-brightness
  • High-reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$780.00
USD
Quantity
Unit Price
4,000+
$0.195
Product Variant Information section