text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-A10MTT86

SML-A10 Series Green 0605 Clear 10 mcd 2.2 V SMT EXCELED™ Side View LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-A10MTT86 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-A10MTT86 is a side View type green colored surface mount LED, with clear lens.

Features:

  • Side-view type
  • Green colored light emission.
  • Small shaped (1.6×1.15×0.55mm).

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$190.80
USD
Quantity
Unit Price
3,000
$0.0636
6,000
$0.0624
9,000
$0.0617
12,000+
$0.0609
Product Variant Information section