text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603SUGW-TR

Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED

Product Specification Section
Lumex SML-LX0603SUGW-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 140°
Wavelength: 574nm
Rated Power: 72mW
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications

The SML-LX0603SUGW-TR is an green surface mount half moon solder terminal QuasarBrite LED. Lumex has been a global leader in the optoelectronics industry for 30 years , with the broadest range of high efficiency, high performance LEDs and LCDs in the industry.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$588.00
USD
Quantity
Unit Price
4,000+
$0.147