text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0805SOC-TR

Super Orange 2 x 1.25 mm 0805 140° Water Clear 60 mcd 2 V PCB Surface Mount LED

Product Specification Section
Lumex SML-LX0805SOC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 140°
Wavelength: 610nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$532.00
USD
Quantity
Unit Price
4,000+
$0.133