text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206UWW-TR

Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Lumex SML-LX1206UWW-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Ultra White
Lens Type: Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 140°
Wavelength: 550nm
Rated Power: 70mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LX1206UWW-TR is a 3.5 V 3.2 x 1.8 mm 1206 Package White color with Yellow Diffused Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 80 mA
  • Steady Current : 30 mA
  • Power Dissipation : 65 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -25 to + 85°C
  • Storage temperature : -25 to + 85°C
  • Peak wave length :550 nm
  • Forward voltage : 3.5 V to 4.0 V
  • Reverse Voltage : 5.0 V
  • Emitted color : White
  • Epoxy Lens Finish : Yellow Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
15,000
USA:
15,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000+
$0.465
Product Variant Information section