text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX23GC-TR

Green 2 x 3 mm 90° Water Clear 20 mcd 2.2 V Reflector Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX23GC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 90°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications

The SML-LX23GC-TR is a 2.2 V 2 mm x 3 mm 23 Package Green color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens Finishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady Current : 25 mA 
  • Power Dissipation :  100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length : 565 nm
  • Forward voltage : 2.2 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Equipment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000+
$0.124
Product Variant Information section