text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX2835SISUGSBC

Red/Green/Blue 2.8 x 3.2 mm 120° Clear 120/60/180 mcd 2/2/3.3 VReflector SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX2835SISUGSBC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/2V/3.3V
Forward (Drive) Current: 20mA
Intensity: 120mcd/60mcd/180mcd
Viewing Angle: 120°
Wavelength: 632nm/575nm/428nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.8mm x L  3.5mm x W  2.7mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$7,800.00
USD
Quantity
Unit Price
2,000+
$0.78
Product Variant Information section