text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXF3535UVCC10

SML-LXF3535 Series 275 nm 6 V 100 mA 10 mW SMT Ultraviolet (UV) LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXF3535UVCC10 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Ultra Violet
Lens Type: Clear
Forward Voltage: 6V
Forward (Drive) Current: 150mA
Viewing Angle: 120°
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.93mm x L  3.45mm x W  3.45mm
Moisture Sensitivity Level: 3
Part Number Aliases: SML-LXF3535
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$17,500.00
USD
Quantity
Unit Price
1,000+
$8.75
Product Variant Information section