text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXFM0603SYC-TR

Super Yellow 1.6 x 0.8 mm 120° Water Clear 80 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXFM0603SYC-TR - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 120°
Dimension: H  1.1mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
2,000
$0.12
4,000
$0.118
6,000+
$0.116
Product Variant Information section