text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR0401SIC5MA

SML-LXR0401: 2 V 20 mA Red 145 ° Colorless Surface Mount LED - SMD-2

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXR0401SIC5MA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20A
Intensity: 28.5cd/m2
Viewing Angle: 145°
Wavelength: 630nm
Rated Power: 48mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.43mm x L  1mm x W  0.55mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$860.40
USD
Quantity
Unit Price
4,000
$0.0739
8,000+
$0.0717
Product Variant Information section