text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR851SGSIC-TR

Green/Red 3 x 2 mm 120° Clear 20/50 mcd 2.2/2 V Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Lumex SML-LXR851SGSIC-TR - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.2V/2V
Forward (Drive) Current: 20mA
Intensity: 20mcd/50mcd
Viewing Angle: 120°
Wavelength: 565nm/636nm
Rated Power: 100mW/60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  2mm x L  3mm x W  1mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LXR851 Series is a Green/Red 3 x 2 mm 120° Clear 20/50 mcd 2.2/2 V Right Angle Surface Mount LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$288.00
USD
Quantity
Unit Price
2,000
$0.144
4,000+
$0.141
Product Variant Information section