text.skipToContent text.skipToNavigation

Référence fabricant

SML-LXR85IC-TR

Red 0.5 x 3.2 mm 130° Water Clear 12 mcd 2 V Right Angle Surface Mount LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SML-LXR85IC-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 130°
Wavelength: 635nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-LXR85 Series is a Red 0.5 x 3.2 mm 130° Water Clear 12 mcd 2 V Right Angle Surface Mount LED

 Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
6000
Multiples de :
3000
Total 
559,80 $
USD
Quantité
Prix unitaire
3 000
$0.0963
6 000+
$0.0933
Product Variant Information section