text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXRM1205RGBCTR

SML-LXR1205: 20 mA Red Green Blue (RGB) Colorless Surface Mount LED - SMD-4

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXRM1205RGBCTR - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward (Drive) Current: 20mA
Viewing Angle: 130°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.23mm x L  3.2mm x W  1.25mm
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$2,150.00
USD
Quantity
Unit Price
2,000+
$0.215
Product Variant Information section