Manufacturer Part #
SML-P11DTT86R
SML-P11 Series Orange 0402 Clear 7.3 mcd 1.9V Surface Mount PICOLED™ LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-P11DTT86R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-P11DTT86R - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 7.3mcd |
| Wavelength: | 609nm |
| Rated Power: | 52mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing
PICOLED™ NPI
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0852
10,000
$0.0838
15,000
$0.083
20,000
$0.0824
25,000+
$0.0806
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount