text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P12PTT86R

SML-P1 Series Green 0402 Clear 13 mcd 2.2V Surface Mount PICOLED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
ROHM SML-P12PTT86R - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20A
Wavelength: 560nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Dimension: H  0.25mm x L  1mm x W  0.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
5,000+
$0.0685
Product Variant Information section