text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS1105YC

Side View Yellow 250 mcd Water Clear Lens 120° SMT Led

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SMS1105YC - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 250mcd
Viewing Angle: 120°
Dimension: H  0.8mm x L  2.8mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,365.00
USD
Quantity
Unit Price
3,000+
$0.455
Product Variant Information section