Manufacturer Part #
SSF-LXH103LID
Red 3 mm 60° Diffused 40 mcd 2 V Single Level LED Fault Indicator - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH103LID - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd |
| Viewing Angle: | 60° |
| Wavelength: | 635nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 7.4mm x L 8.9mm x W 4.6mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH10 Series is a Red 3 mm 60° Diffused 40 mcd 2 V Single Level LED Fault Indicator - T-1
Features:
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
- State-of-the-Art, Chip Technology
- Easy Drop-In Board Installation
- Right Angle to the Board Position
- Choice of LED Colors and Lens FInishes
- Low Current Versions Available
- Color or Intensity Sorting Available
- Choice of LED Colors
Applications:
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety EquipmentLighting
- Board Level Status Indicators
- Board Level Fault Indicators
- Circuit Troubleshooting Indicators
- Backlighting of Overlays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.24
200
$0.235
1,000
$0.23
2,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole