text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH303LID

Red 3 mm Round 60º Tinted Diffused 40 mcd 2 V Domed Top LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Lumex SSF-LXH303LID - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Dimension: H  6.33mm x L  7.76mm x W  4.03mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
300
$0.245
500
$0.24
1,500
$0.235
2,500+
$0.23
Product Variant Information section