text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3044LGD

Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Lumex SSL-LX3044LGD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSL-LX3044LGD is a 2.2 V 3 mm Green Diffused 30 mcd Round Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current : 25 mA
  • Power Dissipation : 105 mW
  • Derate from 25°c : -1.6 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length : 765 nm
  • Forward voltage : 2.2 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Green Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
90,478
USA:
90,478
48,492
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.78
USD
Quantity
Unit Price
250
$0.0831
500
$0.0815
1,250
$0.0795
2,500
$0.0779
5,000+
$0.0745
Product Variant Information section