text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3052YD

Yellow 3 mm 80° Diffused 15 mcd 2.1 V Through Hole LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Lumex SSL-LX3052YD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 80°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,997
USA:
7,997
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
997
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.69
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
4,000
$0.102
5,000+
$0.10
Product Variant Information section