text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5063GD

Green 2.2 V 20 mA 30 mcd 565 nm Radial Through Hole LED Indication - T-1 3/4

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Lumex SSL-LX5063GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.60
USD
Quantity
Unit Price
1,000
$0.0881
2,000
$0.0863
3,000
$0.0854
4,000
$0.0847
5,000+
$0.0825
Product Variant Information section