text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093SUGC

Super Ultra Green 5 mm 30° Water Clear 1000 mcd 2.2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX5093SUGC - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 1000000mcd
Viewing Angle: 30°
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.50
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
2,500+
$0.305
Product Variant Information section