text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093SYD

Super Yellow 5 mm 60° Diffused 300 mcd 2.1 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX5093SYD - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 60°
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093SYD is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 30 mA
  • Power Dissipation: 105 mW
  • Peak Wavelength: 590 nm
  • Forward Voltage: 2.1 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 60°
  • Emitted Colour: Yellow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
200
$0.144
400
$0.142
1,000
$0.14
2,500
$0.137
4,000+
$0.134
Product Variant Information section