text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093USBC

Ultra Blue 5 mm 30° Water Clear 1000 mcd 3.5 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Lumex SSL-LX5093USBC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 1000mcd
Viewing Angle: 30°
Wavelength: 470nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
1,000+
$0.375
Product Variant Information section