text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093YD

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Lumex SSL-LX5093YD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093YD is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 30 mA
  • Power Dissipation: 105 mW
  • Peak Wavelength: 585 nm
  • Forward Voltage: 2.1 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 60°
  • Emitted Colour: Yellow
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.78
USD
Quantity
Unit Price
250
$0.0831
500
$0.0815
1,250
$0.0795
2,500
$0.0779
5,000+
$0.0745
Product Variant Information section