Manufacturer Part #
SSL-LX5099IGW
Red/Green 5 mm 60° Diffused 55/45 mcd 2/2.2 V Through Hole LED - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5099IGW - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 55mcd/45mcd |
| Viewing Angle: | 60° |
| Wavelength: | 635nm/565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 8.6mm x D 5.9mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX5099IGW is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C.
Features:
- It has forward current of 150 mA
- Study current: 30/25 mA (Red/Green)
- Power Dissipation: 105 mW
- Peak Wavelength: 635/565 nm (Red/Green)
- Forward Voltage: 2/2.2 V (Red/Green)
- Reverse Voltage: 5 V
- Viewing Angle: 60°
- Emitted Colour: Red/Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.162
1,000
$0.16
1,500
$0.158
2,000
$0.157
2,500+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole