text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5099SISUGW

Red / Green Ø 5 mm 60° Diffused 700 / 200 mcd 2 / 2.1 V Throguh Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Lumex SSL-LX5099SISUGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 700mcd/200mcd
Viewing Angle: 60°
Wavelength: 636nm/574nm
Rated Power: 170mW/105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
500
$0.50
1,000
$0.49
1,500+
$0.48
Product Variant Information section