text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5099SISYW

Standard LEDs - Through Hole Red/Yel 636nm 800mcd 3mm 60 degree W.Diff

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX5099SISYW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow
Lens Type: Diffused
Forward Voltage: 2, 2V
Forward (Drive) Current: 150, 150mA
Intensity: 800, 500mcd
Viewing Angle: 60°
Wavelength: 636, 590nm
Operating Temp Range: -40°C to +85°C
Dimension: Ø5 mm
Part Number Aliases: SSL-LX5099
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,100.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.41
1,500+
$0.405
Product Variant Information section