text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5099YGW

Yellow/Green 5 mm 60 º 20 mcd Diffused Common Cathode 3 Lead LED - T-1 3/4

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX5099YGW - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,140.00
USD
Quantity
Unit Price
200
$0.169
400
$0.167
1,000
$0.163
2,500
$0.16
4,000+
$0.157
Product Variant Information section