text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228SUGCTR31

Green 2.5 x 2 mm 25° Water Clear 200 mcd 2.2 V Axial Z Bend Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Lumex SSL-LXA228SUGCTR31 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 25°
Wavelength: 574nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Features & Applications
The SSL-LXA228SUGCTR31 is a Green 2.5 X 2 mm 25° Water Clear 200 mcd 2.2 V Axial Z Bend Surface Mount LED.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Illuminated Switches
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
2,000
$0.105
3,000
$0.104
5,000+
$0.102
Product Variant Information section