text.skipToContent text.skipToNavigation

Manufacturer Part #

TLDR5400

Red Ø 5 mm 70 mcd Tinted/Diffused 30° 2.2 V Through Hole LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay TLDR5400 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 70mcd
Viewing Angle: 30°
Wavelength: 648nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.7mm x D  5.8mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
4,000+
$0.121
Product Variant Information section